-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 3A 31mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12806-1-ND
|
DigiKey | FIXED IND 4.7UH 3A 31 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1491 / $0.3900 | Buy Now |
DISTI #
ASPI-0628-4R7M-T1
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 3 A, Shielded, 2.7 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: ASPI-0628-4R7M-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1487 / $0.1665 | Buy Now |
DISTI #
815-ASPI-0628-4R7MT1
|
Mouser Electronics | Power Inductors - SMD Low Profile Wirewound Inductor. 4.7uH, 20%, 31mohm. 2.7A, 3.0A, 6.0 x 6.0 x 2.8mm, SMD, T&R, 1k/reel RoHS: Compliant | 2697 |
|
$0.1490 / $0.4000 | Buy Now |
|
Future Electronics | 4.7 H Shielded Drum Core, Wirewound Inductor 3 A 31mOhm Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1480 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 4.7uH ±20% - 2.7A - DCR: 0.031 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1092 / $0.1766 | Buy Now |
DISTI #
ASPI-0628-4R7M-T1
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 3 A, Shielded, 2.7 A, 6mm x 6mm x 2mm - Tape and Reel (Alt: ASPI-0628-4R7M-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0628-4R7M-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0628-4R7M-T1
Abracon Corporation
IND 4.7uH 3A 31mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |