Part Details for ASPI-0645-100M-T by Abracon Corporation
Overview of ASPI-0645-100M-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ASPI-0645-100M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-0645-100M-T
|
Avnet Americas | - Tape and Reel (Alt: ASPI-0645-100M-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1742 / $0.1950 | Buy Now |
DISTI #
815-ASPI-0645-100M-T
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10uH 3.1A 45mOHMS RoHS: Compliant | 0 |
|
$0.1720 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1734 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1300 / $0.2068 | Buy Now |
Part Details for ASPI-0645-100M-T
ASPI-0645-100M-T CAD Models
ASPI-0645-100M-T Part Data Attributes
|
ASPI-0645-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0645-100M-T
Abracon Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |