There are no models available for this part yet.
Overview of ASPI-0645-220M-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130645122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. | |
G832MB110645022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
G832MB110645322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. |
Price & Stock for ASPI-0645-220M-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-ASPI-0645-220M-TTR-ND
|
DigiKey | FIXED IND 22UH 1.9A 112MOHMS Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2212 | Buy Now | |
DISTI #
ASPI-0645-220M-T
|
Avnet Americas | Inductor Chip Shielded 22uH 20% 1.9A 2-Pin T/R - Tape and Reel (Alt: ASPI-0645-220M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1615 | Buy Now | |
DISTI #
ASPI-0645-220-T
|
Avnet Americas | Inductor Chip Shielded 22uH 20% 1.9A 2-Pin T/R - Tape and Reel (Alt: ASPI-0645-220-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
815-ASPI-0645-220M-T
|
Mouser Electronics | Power Inductors - SMD FIXED IND 22uH 1.9A 112mOHMS RoHS: Compliant | 0 |
|
$0.1720 / $0.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1734 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1300 / $0.2068 | Buy Now |
CAD Models for ASPI-0645-220M-T by Abracon Corporation
Part Data Attributes for ASPI-0645-220M-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
20 Weeks
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|