-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 1.23A 110mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7567
|
Newark | Power Inductors-Smd Fixed Ind 22Uh 1.23A 110 Mohm |Abracon ASPI-0704S-220M-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.5290 / $0.5790 | Buy Now |
DISTI #
535-ASPI-0704S-220M-TCT-ND
|
DigiKey | FIXED IND 22UH 1.23A 110MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
515 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
ASPI-0704S-220M-T
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.23 A, Shielded, 1.23 A, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: ASPI-0704S-220M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4744 / $0.5400 | Buy Now |
DISTI #
815-ASPI-0704S-220M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 22UH 1.23A 110 MOHM RoHS: Compliant | 3 |
|
$0.4900 / $1.0800 | Buy Now |
|
Future Electronics | Fixed Inductors 22uH 20% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4800 / $0.5150 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 22uH ±20% - 1.23A - DCR: 0.11 ohm - Tape&Reel RoHS: Compliant |
16000 Partner Stock |
|
$0.4682 / $0.5100 | Buy Now |
|
Bristol Electronics | 1092 |
|
RFQ | ||
DISTI #
ASPI-0704S-220M-T
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.23 A, Shielded, 1.23 A, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: ASPI-0704S-220M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4744 / $0.5400 | Buy Now |
DISTI #
ASPI-0704S-220M-T
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.23 A, Shielded, 1.23 A, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: ASPI-0704S-220M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4744 / $0.5400 | Buy Now |
DISTI #
ASPI-0704S-220M-T
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 1.23 A, Shielded, 1.23 A, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: ASPI-0704S-220M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0704S-220M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0704S-220M-T
Abracon Corporation
IND 22uH 1.23A 110mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |