-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 220uH 0.36A 1170mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-0704S-221M-TCT-ND
|
DigiKey | FIXED IND 220UH 360MA 1.17OHM SM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
490 In Stock |
|
$0.3454 / $0.6700 | Buy Now |
DISTI #
ASPI-0704S-221M-T
|
Avnet Americas | Ind Power Shielded Bobbin Core 220uH 20% 100KHz Ferrite 360mA T/R - Tape and Reel (Alt: ASPI-0704S-221M-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4744 / $0.5400 | Buy Now |
DISTI #
815-ASPI-0704S-221M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 220UH 360MA 1.17 OHM RoHS: Compliant | 705 |
|
$0.4170 / $0.6700 | Buy Now |
|
Future Electronics | Ind Power Shielded Bobbin Core 220uH 20% 100KHz Ferrite 360mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5050 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 220uH ±20% - 0.36A - DCR: 1.17 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4545 / $0.5462 | Buy Now |
DISTI #
ASPI-0704S-221M-T
|
Avnet Americas | Ind Power Shielded Bobbin Core 220uH 20% 100KHz Ferrite 360mA T/R - Tape and Reel (Alt: ASPI-0704S-221M-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4744 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0704S-221M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0704S-221M-T
Abracon Corporation
IND 220uH 0.36A 1170mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.17 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.36 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |