Part Details for ASPI-0705-101K-T by Abracon Corporation
Overview of ASPI-0705-101K-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-0705-101K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2378
|
Newark | Fixed Ind 100Uh 720Ma 430 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0705-101K-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
535-ASPI-0705-101K-TCT-ND
|
DigiKey | FIXED IND 100UH 720MA 430MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2786 In Stock |
|
$0.1881 / $0.4900 | Buy Now |
DISTI #
ASPI-0705-101K-T
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, 720 mA, Unshielded, 720 mA, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: ASPI-0705-101K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1742 / $0.2100 | Buy Now |
DISTI #
815-ASPI-0705-101KT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 100UH 720MA 430 MOHM RoHS: Compliant | 2229 |
|
$0.1920 / $0.4000 | Buy Now |
|
Future Electronics | ASPI Series 100 uH ±10% Tolerance 0.72 A Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1810 / $0.1970 | Buy Now |
|
Onlinecomponents.com | Power Inductor - SMD - 100uH ±10% - 0.72A - DCR: 0.43 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1618 / $0.2227 | Buy Now |
DISTI #
ASPI-0705-101K-T
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 10%, 720 mA, Unshielded, 720 mA, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: ASPI-0705-101K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASPI-0705-101K-T
ASPI-0705-101K-T CAD Models
ASPI-0705-101K-T Part Data Attributes
|
ASPI-0705-101K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0705-101K-T
Abracon Corporation
IND 100uH 0.72A 430mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |