-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.5uH 8A 10mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO | |
54202-G0804TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0281
|
Newark | Fixed Ind 1.5Uh 8A 10 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0804T-1R5M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5540 | Buy Now |
DISTI #
535-ASPI-0804T-1R5M-TCT-ND
|
DigiKey | FIXED IND 1.5UH 8A 10 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$0.4000 / $1.0500 | Buy Now |
DISTI #
ASPI-0804T-1R5M-T
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, Unshielded, 8 A, 13.5mm x 9.5mm x 5.5mm - Tape and Reel (Alt: ASPI-0804T-1R5M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6230 | Buy Now |
DISTI #
815-ASPI-0804T-1R5M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1.5UH 8A 10 MOHM SMD RoHS: Compliant | 0 |
|
$0.4000 / $1.0500 | Order Now |
|
Onlinecomponents.com | Power Inductor - SMD - 1.5uH ±20% - 8A - DCR: 0.01 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3481 / $0.4855 | Buy Now |
DISTI #
ASPI-0804T-1R5M-T
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, Unshielded, 8 A, 13.5mm x 9.5mm x 5.5mm - Tape and Reel (Alt: ASPI-0804T-1R5M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 8A 1.5uH 20% SMD9.5x13.5mm Power Inductors ROHS | 660 |
|
$0.0582 / $0.1004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-0804T-1R5M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0804T-1R5M-T
Abracon Corporation
IND 1.5uH 8A 10mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 5337 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 5337 | |
Construction | Rectangular | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 9.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |