Inductors
ASPI-0804T-3R3M-T
Abracon Corporation
Description: IND 3.3uH 6.5A 15mΩ

Overview of ASPI-0804T-3R3M-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH3R3MR0L Murata Manufacturing Co Ltd Fixed IND 3.3uH 3300mA POWRTRN
54202-G0804TLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for ASPI-0804T-3R3M-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W0291
Newark Fixed Ind 3.3Uh 6.4A 15 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0804T-3R3M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5540
  • 2,000 $0.5030
  • 4,000 $0.4520
  • 6,000 $0.4360
  • 10,000 $0.4260
$0.4260 / $0.5540 Buy Now
DISTI # ASPI-0804T-3R3M-TCT-ND
DigiKey FIXED IND 3.3UH 6.4A 15 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0500
  • 1,000 $0.4884
$0.4884 / $1.0500 Buy Now
DISTI # ASPI-0804T-3R3M-T
Avnet Americas Power Inductor (SMD), 3.3 uH, ± 20%, Unshielded, 6.4 A, 13.5mm x 9.5mm x 5.5mm - Tape and Reel (Alt: ASPI-0804T-3R3M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3975
$0.3975 Buy Now
DISTI # 815-ASPI-0804T-3R3M
Mouser Electronics Power Inductors - SMD FIXED IND 3.3UH 6.4A 15 MOHM SMD RoHS: Compliant 0
  • 1 $1.0500
  • 10 $0.9610
  • 100 $0.8180
  • 500 $0.7730
  • 1,000 $0.4880
  • 2,000 $0.4590
  • 10,000 $0.4540
$0.4540 / $1.0500 Order Now
Onlinecomponents.com Power Inductor - SMD - 3.3uH ±20% - 6.5A - DCR: 0.015 ohm - Tape&Reel RoHS: Compliant 0
  • 1,000 $0.4855
  • 3,000 $0.4430
  • 5,000 $0.4225
  • 8,000 $0.4008
  • 10,000 $0.3847
  • 15,000 $0.3790
  • 25,000 $0.3733
  • 50,000 $0.3481
$0.3481 / $0.4855 Buy Now
DISTI # ASPI-0804T-3R3M-T
Avnet Abacus Power Inductor (SMD), 3.3 uH, � 20%, Unshielded, 6.4 A, 13.5mm x 9.5mm x 5.5mm - Tape and Reel (Alt: ASPI-0804T-3R3M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASPI-0804T-3R3M-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPI-0804T-3R3M-T by Abracon Corporation

ASPI-0804T-3R3M-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
5337
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
24 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
5337
Construction
Rectangular
DC Resistance
0.015 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
5.5 mm
Package Length
13.5 mm
Package Style
SMT
Package Width
9.5 mm
Packing Method
TR, 13 Inch
Rated Current-Max
6.4 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPI-0804T-3R3M-T
    Abracon Corporation
    IND 3.3uH 6.5A 15mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-0804T-3R3M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-0804T-3R3M-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-0804T-3R3M-T would you like to use for your alert(s)?
  • Please alert me when ASPI-0804T-3R3M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-0804T-3R3M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-0804T-3R3M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-0804T-3R3M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-0804T-3R3M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-0804T-3R3M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: