-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 9A 20mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0319
|
Newark | Fixed Ind 4.7Uh 8.5A 20.2 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-1040HI-4R7M-T05 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 / $0.7470 | Buy Now |
DISTI #
535-ASPI-1040HI-4R7M-T05CT-ND
|
DigiKey | FIXED IND 4.7UH 8.5A 20.2MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
493 In Stock |
|
$0.5868 / $1.3500 | Buy Now |
DISTI #
ASPI-1040HI-4R7M-T
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 9 A, Unshielded, 13 A, 11.5mm x 10mm x 4mm - Tape and Reel (Alt: ASPI-1040HI-4R7M-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5561 / $0.6225 | Buy Now |
DISTI #
815-ASPI1040HI4R7MT5
|
Mouser Electronics | Power Inductors - SMD FIXED IND 4.7UH 8.5A 20.2 MOHM RoHS: Compliant | 16563 |
|
$0.4390 / $0.9100 | Buy Now |
DISTI #
V72:2272_09148087
|
Arrow Electronics | Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1936 Container: Cut Strips | Americas - 504 |
|
$0.5320 / $0.5772 | Buy Now |
|
Future Electronics | ASPI Series 4.7 uH ±20 % Tolerance 13 A Surface Mount Molded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5800 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 4.7uH ±20% - 13A - DCR: 0.02 ohm - Tape&Reel RoHS: Compliant |
1500 In Stock |
|
$0.4314 / $0.6601 | Buy Now |
DISTI #
69124250
|
Verical | Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2323 | Americas - 1500 |
|
$0.8578 / $0.9168 | Buy Now |
DISTI #
35268582
|
Verical | Inductor Power Molded Wirewound 4.7uH 20% 8.5A 0.0202Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1936 | Americas - 504 |
|
$0.5320 / $0.5682 | Buy Now |
DISTI #
ASPI-1040HI-4R7M-T
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 9 A, Unshielded, 13 A, 11.5mm x 10mm x 4mm - Tape and Reel (Alt: ASPI-1040HI-4R7M-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5561 / $0.6225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-1040HI-4R7M-T05
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-1040HI-4R7M-T05
Abracon Corporation
IND 4.7uH 9A 20mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |