ASPI-104S-220M-T
Abracon Corporation
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4139, ROHS COMPLIANT

Overview of ASPI-104S-220M-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51722-10610400AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 6P 104S Right Angle Header.
51742-10610400AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 6P 104S Vertical Receptacle.
X9C104SIZT1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)

Price & Stock for ASPI-104S-220M-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W0307
Newark Fixed Ind 22Uh 2.5A 73 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-104S-220M-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5400
  • 1,000 $0.5190
  • 2,000 $0.4710
  • 4,000 $0.4230
  • 6,000 $0.4080
  • 10,000 $0.3990
$0.3990 / $0.5400 Buy Now
DISTI # 535-ASPI-104S-220M-TCT-ND
DigiKey FIXED IND 22UH 2.5A 73 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7770
In Stock
  • 1 $0.9400
  • 10 $0.7320
  • 25 $0.6616
  • 50 $0.6130
  • 100 $0.5680
  • 250 $0.5133
  • 750 $0.4543
  • 1,500 $0.4205
  • 2,250 $0.4019
  • 3,750 $0.3795
  • 5,250 $0.3654
  • 7,500 $0.3548
$0.3548 / $0.9400 Buy Now
DISTI # ASPI-104S-220M-T
Avnet Americas Power Inductor (SMD), 22 uH, ? 20%, 2.5 A, Shielded, 2.9 A, 10mm x 10.1mm x 3.8mm - Tape and Reel (Alt: ASPI-104S-220M-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 750 $0.5682
$0.5682 Buy Now
DISTI # 815-ASPI-104S-220M
Mouser Electronics Power Inductors - SMD FIXED IND 22UH 2.5A 73 MOHM SMD RoHS: Compliant 428
  • 1 $0.9200
  • 10 $0.6130
  • 100 $0.5090
  • 500 $0.5040
  • 750 $0.4290
  • 2,250 $0.4000
  • 9,750 $0.3720
$0.3720 / $0.9200 Buy Now
Onlinecomponents.com Shielded Power Inductor - SMD - 22uH ±20% - 2.9A - DCR: 0.073 ohm - Tape&Reel RoHS: Compliant 1500 In Stock
  • 750 $0.4519
  • 1,500 $0.4186
  • 3,000 $0.3829
  • 5,250 $0.3772
  • 7,500 $0.3577
  • 10,500 $0.3380
  • 15,000 $0.3329
  • 25,500 $0.3279
$0.3279 / $0.4519 Buy Now
DISTI # 69123985
Verical Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.5A 0.073Ohm DCR T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2305 Americas - 1500
  • 750 $0.5875
  • 1,500 $0.5442
  • 3,000 $0.4978
  • 5,250 $0.4904
  • 7,500 $0.4650
$0.4650 / $0.5875 Buy Now
DISTI # ASPI-104S-220M-T
Avnet Abacus Power Inductor (SMD), 22 uH, � 20%, 2.5 A, Shielded, 2.9 A, 10mm x 10.1mm x 3.8mm - Tape and Reel (Alt: ASPI-104S-220M-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 2.5A 22uH 20% 2.9A SMD10x10.1mm Power Inductors ROHS 1
  • 1 $0.3800
  • 10 $0.3180
  • 30 $0.2837
  • 100 $0.2448
  • 750 $0.2276
  • 1,500 $0.2204
$0.2204 / $0.3800 Buy Now
Master Electronics Shielded Power Inductor - SMD - 22uH ±20% - 2.9A - DCR: 0.073 ohm - Tape&Reel RoHS: Compliant 1500 In Stock
  • 750 $0.4519
  • 1,500 $0.4186
  • 3,000 $0.3829
  • 5,250 $0.3772
  • 7,500 $0.3577
  • 10,500 $0.3380
  • 15,000 $0.3329
  • 25,500 $0.3279
$0.3279 / $0.4519 Buy Now

CAD Models for ASPI-104S-220M-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPI-104S-220M-T by Abracon Corporation

ASPI-104S-220M-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
4139
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
22 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
4139
Construction
Magnetic Shielded
Core Material
FERRITE
DC Resistance
0.073 Ω
Inductance-Nom (L)
22 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
3.8 mm
Package Length
10.4 mm
Package Style
SMT
Package Width
10 mm
Rated Current-Max
2.9 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPI-104S-220M-T
    Abracon Corporation
    General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4139, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-104S-220M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-104S-220M-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-104S-220M-T would you like to use for your alert(s)?
  • Please alert me when ASPI-104S-220M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-104S-220M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-104S-220M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-104S-220M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-104S-220M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-104S-220M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: