Part Details for ASPI-1207S-221M-T by Abracon Corporation
Overview of ASPI-1207S-221M-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ASPI-1207S-221M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-1207S-221M-TCT-ND
|
DigiKey | FIXED IND 220UH 1.16A 0.39OHM SM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
307 In Stock |
|
$0.5373 / $1.2500 | Buy Now |
DISTI #
ASPI-1207S-221M-T
|
Avnet Americas | inductor Power Shielded 220uH 20% 2-Pin 1207 T/R - Tape and Reel (Alt: ASPI-1207S-221M-T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4958 / $0.5700 | Buy Now |
DISTI #
815-ASPI1207S221MT
|
Mouser Electronics | Power Inductors - SMD IND 2200uH 0.65A 3250m RoHS: Compliant | 0 |
|
$0.5370 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 220uH ±20% - 1.16A - DCR: 0.39 ohm - Tape&Reel | 0 |
|
$0.4846 / $0.6044 | Buy Now |
DISTI #
ASPI-1207S-221M-T
|
Avnet Americas | inductor Power Shielded 220uH 20% 2-Pin 1207 T/R - Tape and Reel (Alt: ASPI-1207S-221M-T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4958 / $0.5700 | Buy Now |
Part Details for ASPI-1207S-221M-T
ASPI-1207S-221M-T CAD Models
ASPI-1207S-221M-T Part Data Attributes:
|
ASPI-1207S-221M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-1207S-221M-T
Abracon Corporation
IND 220uH 1.16A 390mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
DC Resistance | 0.39 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Current-Max | 1.16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for ASPI-1207S-221M-T
This table gives cross-reference parts and alternative options found for ASPI-1207S-221M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-1207S-221M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APCI00121280221MY0 | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | Pulse Electronics Corporation | ASPI-1207S-221M-T vs APCI00121280221MY0 |
APCI00121280221M80 | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | Pulse Electronics Corporation | ASPI-1207S-221M-T vs APCI00121280221M80 |