Part Details for ASPI-2010-1R0M-T by Abracon Corporation
Overview of ASPI-2010-1R0M-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Price & Stock for ASPI-2010-1R0M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0363
|
Newark | Fixed Ind 1Uh 1.6A 114 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-2010-1R0M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1100 | Buy Now |
DISTI #
535-12288-1-ND
|
DigiKey | FIXED IND 1UH 1.6A 114 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1194 / $0.2800 | Buy Now |
DISTI #
ASPI-2010-1R0M-T
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 20% 1MHz Ferrite 1.6A 2010 T/R - Tape and Reel (Alt: ASPI-2010-1R0M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
815-ASPI-2010-1R0MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1UH 1.6A 114 MOHM SMD RoHS: Compliant | 0 |
|
$0.0980 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 1uH ±20% - 1.65A - DCR: 0.095 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.0661 / $0.1061 | Buy Now |
DISTI #
C1S101600264307
|
Chip1Stop | Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 1.6A 114mOhm DCR 0806 T/R RoHS: Compliant pbFree: Yes | 1497 |
|
$0.1030 | Buy Now |
Part Details for ASPI-2010-1R0M-T
ASPI-2010-1R0M-T CAD Models
ASPI-2010-1R0M-T Part Data Attributes
|
ASPI-2010-1R0M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-2010-1R0M-T
Abracon Corporation
IND 1uH 1.6A 114mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.114 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for ASPI-2010-1R0M-T
This table gives cross-reference parts and alternative options found for ASPI-2010-1R0M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-2010-1R0M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74479875210C | General Purpose Inductor, | Wurth Elektronik | ASPI-2010-1R0M-T vs 74479875210C |