-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 1.45A 170mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2403
|
Newark | Fixed Ind 2.2Uh 1.45A 170 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-2010HC-2R2M-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1200 | Buy Now |
DISTI #
535-ASPI-2010HC-2R2M-TCT-ND
|
DigiKey | FIXED IND 2.2UH 1.45A 170MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2902 In Stock |
|
$0.0950 / $0.3000 | Buy Now |
DISTI #
ASPI-2010HC-2R2M-T
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.7 A, Shielded, 2.15 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: ASPI-2010HC-2R2M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 | Buy Now |
DISTI #
815-ASPI-2010HC2R2MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.2UH 1.45A 170 MOHM RoHS: Compliant | 0 |
|
$0.0940 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1014 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 2.2uH ±20% - 1.9A - DCR: 0.17 ohm - SRF: 39MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0713 / $0.1152 | Buy Now |
DISTI #
ASPI-2010HC-2R2M-T
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 1.7 A, Shielded, 2.15 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: ASPI-2010HC-2R2M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-2010HC-2R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-2010HC-2R2M-T
Abracon Corporation
IND 2.2uH 1.45A 170mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0806 | |
Core Material | IRON | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.45 A | |
Self Resonance Frequency | 39 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |