Inductors
ASPI-2515-4R7M-T2
Abracon Corporation
Description: IND 4.7uH 1.1A 210mΩ

Overview of ASPI-2515-4R7M-T2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH4R7MR0L Murata Manufacturing Co Ltd Fixed IND 4.7uH 2800mA POWRTRN
CMT2-.5-15L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
LPS6225-154MLC Coilcraft Inc General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT

Price & Stock for ASPI-2515-4R7M-T2 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W0409
Newark Fixed Ind 4.7Uh 1.1A 206 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-2515-4R7M-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2150
  • 5,000 $0.2020
  • 10,000 $0.1770
  • 20,000 $0.1570
  • 30,000 $0.1450
  • 50,000 $0.1320
$0.1320 / $0.2150 Buy Now
DISTI # 535-ASPI-2515-4R7M-T2CT-ND
DigiKey FIXED IND 4.7UH 1.1A 206MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5223
In Stock
  • 1 $0.3700
  • 10 $0.2870
  • 25 $0.2596
  • 50 $0.2406
  • 100 $0.2229
  • 250 $0.2016
  • 500 $0.1867
  • 1,000 $0.1729
  • 2,000 $0.1585
  • 4,000 $0.1468
  • 6,000 $0.1403
  • 10,000 $0.1325
  • 14,000 $0.1275
  • 20,000 $0.1225
  • 50,000 $0.1212
$0.1212 / $0.3700 Buy Now
DISTI # ASPI-2515-4R7M-T2
Avnet Americas Power Inductor (SMD), 4.7 ?H, 1.12 A, Shielded, 1.1 A, ASPI-2515 Series - Tape and Reel (Alt: ASPI-2515-4R7M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1174
$0.1174 Buy Now
DISTI # 815-ASPI25154R7MT2
Mouser Electronics Power Inductors - SMD FIXED IND 4.7UH 1.1A 206 MOHM RoHS: Compliant 2306
  • 1 $0.3700
  • 10 $0.2410
  • 100 $0.1870
  • 1,000 $0.1710
  • 2,000 $0.1460
  • 10,000 $0.1380
  • 24,000 $0.1250
  • 50,000 $0.1210
$0.1210 / $0.3700 Buy Now
Future Electronics 4.7µH Shielded Wirewound Inductor 1.1A 206 mOhm Max RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 2,000 $0.1550
  • 4,000 $0.1520
  • 6,000 $0.1500
  • 8,000 $0.1490
  • 10,000 $0.1450
$0.1450 / $0.1550 Buy Now
Onlinecomponents.com Shielded Power Inductor - SMD - 4.7uH ±20% - 1.1A - DCR: 0.3 ohm - SRF: 36MHz - Tape&Reel RoHS: Compliant 4000 In Stock
  • 2,000 $0.1201
  • 4,000 $0.1188
  • 6,000 $0.1176
  • 8,000 $0.1164
  • 26,000 $0.1153
  • 50,000 $0.1141
  • 100,000 $0.1130
  • 150,000 $0.1118
$0.1118 / $0.1201 Buy Now
DISTI # 80932980
Verical Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.12A 0.21Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 478 Package Multiple: 1 Americas - 2000
  • 1 $0.1310
  • 2,000 $0.1210
$0.1210 / $0.1310 Buy Now
DISTI # 80933617
Verical Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.12A 0.21Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2114 Americas - 2000
  • 2,000 $0.1561
  • 4,000 $0.1544
  • 6,000 $0.1529
  • 8,000 $0.1513
  • 26,000 $0.1499
$0.1499 / $0.1561 Buy Now
DISTI # ASPI-2515-4R7M-T2
Avnet Abacus Power Inductor (SMD), 4.7 �H, 1.12 A, Shielded, 1.1 A, ASPI-2515 Series - Tape and Reel (Alt: ASPI-2515-4R7M-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101602243113
Chip1Stop Inductor Surface Mount 2000
  • 500 $0.1570
  • 2,000 $0.1440
$0.1440 / $0.1570 Buy Now
LCSC 1.1A 4.7uH 20% 1.15A 1008 Power Inductors ROHS 20
  • 1 $0.4660
  • 10 $0.3800
  • 30 $0.3359
  • 100 $0.2941
  • 500 $0.2681
  • 1,000 $0.2545
$0.2545 / $0.4660 Buy Now
Master Electronics Shielded Power Inductor - SMD - 4.7uH ±20% - 1.1A - DCR: 0.3 ohm - SRF: 36MHz - Tape&Reel RoHS: Compliant 4000 In Stock
  • 2,000 $0.1201
  • 4,000 $0.1188
  • 6,000 $0.1176
  • 8,000 $0.1164
  • 26,000 $0.1153
  • 50,000 $0.1141
  • 100,000 $0.1130
  • 150,000 $0.1118
$0.1118 / $0.1201 Buy Now

CAD Models for ASPI-2515-4R7M-T2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPI-2515-4R7M-T2 by Abracon Corporation

ASPI-2515-4R7M-T2
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
1008
Construction
Rectangular
Core Material
Wirewound
DC Resistance
0.21 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.5 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, 7 Inch
Rated Current-Max
1.12 A
Self Resonance Frequency
36 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPI-2515-4R7M-T2
    Abracon Corporation
    IND 4.7uH 1.1A 210mΩ
    VS

Related Parts for ASPI-2515-4R7M-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-2515-4R7M-T2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-2515-4R7M-T2 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-2515-4R7M-T2 would you like to use for your alert(s)?
  • Please alert me when ASPI-2515-4R7M-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-2515-4R7M-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-2515-4R7M-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-2515-4R7M-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-2515-4R7M-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-2515-4R7M-T2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: