Part Details for ASPI-3012S-6R8N-T by Abracon Corporation
Overview of ASPI-3012S-6R8N-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ASPI-3012S-6R8N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0422
|
Newark | Fixed Ind 6.8Uh 980Ma 190 Mohm - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-3012S-6R8N-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4090 | Buy Now |
DISTI #
ASPI-3012S-6R8N-TCT-ND
|
DigiKey | FIXED IND 6.8UH 980MA 190MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8500 | Buy Now |
DISTI #
ASPI-3012S-6R8N-T
|
Avnet Americas | SMD MINI SHIELDED POWER INDUCTOR 3.0 X 3.0 X 1.4MM - Tape and Reel (Alt: ASPI-3012S-6R8N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 6.8uH ±30% - 0.75A - DCR: 0.19 ohm - SRF: 61MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.2820 / $0.3827 | Buy Now |
Part Details for ASPI-3012S-6R8N-T
ASPI-3012S-6R8N-T CAD Models
ASPI-3012S-6R8N-T Part Data Attributes
|
ASPI-3012S-6R8N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-3012S-6R8N-T
Abracon Corporation
General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.98 A | |
Self Resonance Frequency | 61 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |