-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 7.5uH 1.08A 115mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0450
|
Newark | Fixed Ind 7.5Uh 1.08A 115 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-4020S-7R5M-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1800 | Buy Now |
DISTI #
ASPI-4020S-7R5M-T-ND
|
DigiKey | FIXED IND 7.5UH 1.08A 115MOHM SM Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1597 | Buy Now |
DISTI #
ASPI-4020S-7R5M-T
|
Avnet Americas | Power Inductor (SMD), 7.5 uH, ± 20%, 1.08 A, Shielded, 1.85 A, 4mm x 4mm x 2mm - Tape and Reel (Alt: ASPI-4020S-7R5M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1530 | Buy Now |
DISTI #
815-ASPI-4020S-7R5MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 7.5UH 1.08A 115 MOHM RoHS: Compliant | 1816 |
|
$0.1420 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1360 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 7.5uH ±20% - 1.85A - DCR: 0.115 ohm - SRF: 30MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.0998 / $0.1547 | Buy Now |
DISTI #
ASPI-4020S-7R5M-T
|
Avnet Americas | Power Inductor (SMD), 7.5 uH, ± 20%, 1.08 A, Shielded, 1.85 A, 4mm x 4mm x 2mm - Tape and Reel (Alt: ASPI-4020S-7R5M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1530 | Buy Now |
DISTI #
ASPI-4020S-7R5M-T
|
Avnet Americas | Power Inductor (SMD), 7.5 uH, ± 20%, 1.08 A, Shielded, 1.85 A, 4mm x 4mm x 2mm - Tape and Reel (Alt: ASPI-4020S-7R5M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1530 | Buy Now |
DISTI #
ASPI-4020S-7R5M-T
|
Avnet Abacus | Power Inductor (SMD), 7.5 uH, � 20%, 1.08 A, Shielded, 1.85 A, 4mm x 4mm x 2mm - Tape and Reel (Alt: ASPI-4020S-7R5M-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-4020S-7R5M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-4020S-7R5M-T
Abracon Corporation
IND 7.5uH 1.08A 115mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 7.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.08 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |