-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 100uH 0.45A 1150mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0460
|
Newark | Fixed Ind 100Uh 450Ma 1.15 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-4030S-101M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1830 | Buy Now |
DISTI #
535-14317-1-ND
|
DigiKey | FIXED IND 100UH 450MA 1.15OHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1793 In Stock |
|
$0.1397 / $0.3700 | Buy Now |
DISTI #
ASPI-4030S-101M-T
|
Avnet Americas | Power Inductor (SMD), 100 µH, 450 mA, Shielded, 600 mA, ASPI-4030S Series - Tape and Reel (Alt: ASPI-4030S-101M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1560 | Buy Now |
DISTI #
815-ASPI-4030S-101MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 100UH 450MA 1.15 OHM RoHS: Compliant | 5840 |
|
$0.1300 / $0.2600 | Buy Now |
DISTI #
V72:2272_09149893
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 1.15Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2036 Container: Cut Strips | Americas - 196 |
|
$0.1334 / $0.1836 | Buy Now |
|
Future Electronics | Wire Wound Power Inductor - Shielded - 100 uH (+/-) 20% - DCR 1.15Ohm - 0.6A max RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1440 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 100uH ±20% - 0.6A - DCR: 1.15 ohm - SRF: 5.6MHz - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.1025 / $0.1654 | Buy Now |
DISTI #
53477220
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 1.15Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2102 | Americas - 2000 |
|
$0.2297 | Buy Now |
DISTI #
51437499
|
Verical | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.45A 1.15Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2036 | Americas - 196 |
|
$0.1334 / $0.1581 | Buy Now |
DISTI #
ASPI-4030S-101M-T
|
Avnet Abacus | Power Inductor (SMD), 100 �H, 450 mA, Shielded, 600 mA, ASPI-4030S Series - Tape and Reel (Alt: ASPI-4030S-101M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-4030S-101M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-4030S-101M-T
Abracon Corporation
IND 100uH 0.45A 1150mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 5.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |