-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.2uH 3.82A 15mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0456
|
Newark | Fixed Ind 1.2Uh 3.82A 15 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-4030S-1R2N-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2160 | Buy Now |
DISTI #
535-12316-1-ND
|
DigiKey | FIXED IND 1.2UH 3.82A 15MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3951 In Stock |
|
$0.1397 / $0.3700 | Buy Now |
DISTI #
ASPI-4030S-1R2N-T
|
Avnet Americas | Power Inductor (SMD), 1.2 µH, 3.82 A, Shielded, 5.8 A, ASPI-4030S Series - Tape and Reel (Alt: ASPI-4030S-1R2N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1560 | Buy Now |
DISTI #
815-ASPI-4030S-1R2NT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1.2UH 3.82A 15 MOHM RoHS: Compliant | 2761 |
|
$0.1390 / $0.3000 | Buy Now |
|
Future Electronics | Fixed Inductor 1.2UH 3.82A 15MOHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 1.2uH ±30% - 5.8A - DCR: 0.015 ohm - SRF: 80MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.1025 / $0.1654 | Buy Now |
DISTI #
ASPI-4030S-1R2N-T
|
Avnet Americas | Power Inductor (SMD), 1.2 µH, 3.82 A, Shielded, 5.8 A, ASPI-4030S Series - Tape and Reel (Alt: ASPI-4030S-1R2N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1560 | Buy Now |
DISTI #
ASPI-4030S-1R2N-T
|
Avnet Asia | Power Inductor (SMD), 1.2 µH, 3.82 A, Shielded, 5.8 A, ASPI-4030S Series (Alt: ASPI-4030S-1R2N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 10000 |
|
$0.1294 / $0.1571 | Buy Now |
DISTI #
4142870
|
Farnell | POWER IND, 1.2UH, SHIELDED, 3.82A RoHS: Compliant Min Qty: 2000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1627 / $0.1743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-4030S-1R2N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-4030S-1R2N-T
Abracon Corporation
IND 1.2uH 3.82A 15mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.82 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |