Part Details for ASPI-5050LR-150M-T by Abracon Corporation
Overview of ASPI-5050LR-150M-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASPI-5050LR-150M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-5050LR-150M-TTR-ND
|
DigiKey | IND 15UH 4A 66.0M Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6262 | Buy Now |
DISTI #
ASPI-5050LR-150M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 15uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-5050LR-150M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.6000 | Buy Now |
DISTI #
815-ASP5050LR-150M-T
|
Mouser Electronics | Power Inductors - SMD IND 15uH 4A 66.0mOhms RoHS: Compliant | 0 |
|
$0.5870 / $0.6050 | Order Now |
|
Future Electronics | Inductor Power Chip Molded/Shielded Wirewound 15uH 20% 100kHz SMD T/R - Tape and RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5750 / $0.5950 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 15uH ±20% - 4.6A - DCR: 0.06 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4860 / $0.5887 | Buy Now |
DISTI #
ASPI-5050LR-150M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 15uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-5050LR-150M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.6000 | Buy Now |
DISTI #
ASPI-5050LR-150M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 15uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-5050LR-150M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.6000 | Buy Now |
Part Details for ASPI-5050LR-150M-T
ASPI-5050LR-150M-T CAD Models
ASPI-5050LR-150M-T Part Data Attributes
|
ASPI-5050LR-150M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-5050LR-150M-T
Abracon Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2422, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2422 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |