-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2422, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-5050LR-220M-TTR-ND
|
DigiKey | IND 22UH 3.4A 99.7M Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6262 | Buy Now |
DISTI #
ASPI-5050LR-220M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 22uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-5050LR-220M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.6000 | Buy Now |
DISTI #
815-ASP5050LR-220M-T
|
Mouser Electronics | Power Inductors - SMD IND 22uH 3.4A 99.7mOhms RoHS: Compliant | 0 |
|
$0.5870 / $0.6050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5340 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 22uH ±20% - 4.1A - DCR: 0.0906 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4860 / $0.5887 | Buy Now |
DISTI #
ASPI-5050LR-220M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 22uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-5050LR-220M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.6000 | Buy Now |
DISTI #
ASPI-5050LR-220M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 22uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-5050LR-220M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-5050LR-220M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-5050LR-220M-T
Abracon Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2422, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2422 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.0997 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |