Part Details for ASPI-5050LR-8R2M-T by Abracon Corporation
Overview of ASPI-5050LR-8R2M-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-5050LR-8R2M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-5050LR-8R2M-TTR-ND
|
DigiKey | IND 8.2UH 6.1A 32.5M Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6262 | Buy Now |
DISTI #
ASPI-5050LR-8R2M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 8.2uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-5050LR-8R2M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.6000 | Buy Now |
DISTI #
815-ASP5050LR-8R2M-T
|
Mouser Electronics | Power Inductors - SMD IND 8.2uH 6.1A 32.5mOhms RoHS: Compliant | 0 |
|
$0.5870 / $0.6050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5340 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 8.2uH ±20% - 6.1A - DCR: 0.0295 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4860 / $0.5887 | Buy Now |
DISTI #
ASPI-5050LR-8R2M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 8.2uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-5050LR-8R2M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.6000 | Buy Now |
DISTI #
ASPI-5050LR-8R2M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 8.2uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-5050LR-8R2M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.6000 | Buy Now |
Part Details for ASPI-5050LR-8R2M-T
ASPI-5050LR-8R2M-T CAD Models
ASPI-5050LR-8R2M-T Part Data Attributes
|
ASPI-5050LR-8R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-5050LR-8R2M-T
Abracon Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2422, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2422 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.0325 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ASPI-5050LR-8R2M-T
This table gives cross-reference parts and alternative options found for ASPI-5050LR-8R2M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-5050LR-8R2M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXL1V0505-8R2-R | General Purpose Inductor, 8.2uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 2422, CHIP | Eaton Corporation | ASPI-5050LR-8R2M-T vs EXL1V0505-8R2-R |