-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 2.45A 48mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0488
|
Newark | Fixed Ind 10Uh 2.45A 48 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-6045S-100M-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
535-13043-1-ND
|
DigiKey | FIXED IND 10UH 2.45A 48 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8746 In Stock |
|
$0.1840 / $0.4600 | Buy Now |
DISTI #
ASPI-6045S-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 2.45 A, Shielded, 3.2 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-100M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1648 / $0.1950 | Buy Now |
DISTI #
815-ASPI-6045S-100MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 2.45A 48 MOHM SMD RoHS: Compliant | 2961 |
|
$0.1710 / $0.4600 | Buy Now |
DISTI #
V72:2272_09146852
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 100KHz 2.45A 0.048Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2401 Container: Cut Strips | Americas - 1249 |
|
$0.1667 / $0.4471 | Buy Now |
|
Future Electronics | 10 H Shielded Drum Core, Wirewound Inductor 2.45 A 48mOhm Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1734 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 10uH ±20% - 3.2A - DCR: 0.048 ohm - SRF: 15MHz - Tape&Reel RoHS: Compliant | 0 |
|
$0.1300 / $0.2068 | Buy Now |
DISTI #
77899413
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 2.45A 0.048Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2401 | Americas - 1249 |
|
$0.1667 | Buy Now |
DISTI #
ASPI-6045S-100M-T
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 2.45 A, Shielded, 3.2 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-100M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-6045S-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-6045S-100M-T
Abracon Corporation
IND 10uH 2.45A 48mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.45 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |