-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 22uH 1.8A 115mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3021
|
Newark | Power Ind, 22Uh, Shielded, 1.8A Rohs Compliant: Yes |Abracon ASPI-6045S-220M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1630 |
|
$0.2110 / $0.3850 | Buy Now |
DISTI #
97W0496
|
Newark | Fixed Ind 22Uh 1.8A 89 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-6045S-220M-T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2290 | Buy Now |
DISTI #
535-ASPI-6045S-220M-TCT-ND
|
DigiKey | FIXED IND 22UH 1.8A 89 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25298 In Stock |
|
$0.1472 / $0.4400 | Buy Now |
DISTI #
ASPI-6045S-220M-T
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 1.8 A, Shielded, 2.05 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: ASPI-6045S-220M-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1615 | Buy Now |
DISTI #
815-ASPI-6045S-220MT
|
Mouser Electronics | Power Inductors - SMD 22 UH 20% RoHS: Compliant | 1460 |
|
$0.1580 / $0.4400 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.8A 0.089Ohm DCR 2424 T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 12000Reel |
|
$0.1710 / $0.1840 | Buy Now |
|
Onlinecomponents.com | Magnetically Shielded Power Inductor - Wire Wound - SMD - 22uH ±20% - 2.05A - DCR: 0.089 ohm - SRF: 10MHz - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.1300 / $0.2068 | Buy Now |
DISTI #
82790152
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.8A 0.089Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2427 | Americas - 25500 |
|
$0.1586 | Buy Now |
DISTI #
61753694
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.8A 0.089Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2212 | Americas - 6000 |
|
$0.2343 / $0.2688 | Buy Now |
DISTI #
25786862
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.8A 0.089Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1646 | Americas - 84 |
|
$0.1745 / $0.2123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-6045S-220M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-6045S-220M-T
Abracon Corporation
IND 22uH 1.8A 115mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.089 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPI-6045S-220M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-6045S-220M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASPI-6045T-220M-T | General Purpose Inductor, 22uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2424, CHIP | Abracon Corporation | ASPI-6045S-220M-T vs ASPI-6045T-220M-T |
AWVS00606045220ML1 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | Pulse Electronics Corporation | ASPI-6045S-220M-T vs AWVS00606045220ML1 |