Part Details for ASPI-8030HS-1R5M-T by Abracon Corporation
Overview of ASPI-8030HS-1R5M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Price & Stock for ASPI-8030HS-1R5M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-8030HS-1R5M-TTR-ND
|
DigiKey | IND 1.5UH 11A 13.3M Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4037 | Buy Now |
DISTI #
ASPI-8030HS-1R5M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 1.5uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-8030HS-1R5M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4540 | Buy Now |
DISTI #
815-ASP8030HS-1R5M-T
|
Mouser Electronics | Power Inductors - SMD IND 1.5uH 11A 13.3mOhms RoHS: Compliant | 0 |
|
$0.4070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4270 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 1.5uH ±20% - 24A - DCR: 0.0133 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3972 / $0.8320 | Buy Now |
Part Details for ASPI-8030HS-1R5M-T
ASPI-8030HS-1R5M-T CAD Models
ASPI-8030HS-1R5M-T Part Data Attributes
|
ASPI-8030HS-1R5M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8030HS-1R5M-T
Abracon Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 3432 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0133 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 8.6 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |