ASPI-8040HS-2R2M-T
Abracon Corporation
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP

Overview of ASPI-8040HS-2R2M-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE32CAH2R2MR0L Murata Manufacturing Co Ltd Fixed IND 2.2uH 4000mA POWRTRN
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO

Price & Stock for ASPI-8040HS-2R2M-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-ASPI-8040HS-2R2M-TCT-ND
DigiKey IND 2.2UH 10.5A 13.7M Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3995
In Stock
  • 1 $0.9700
  • 10 $0.7540
  • 25 $0.6816
  • 50 $0.6314
  • 100 $0.5848
  • 250 $0.5500
  • 800 $0.6538
  • 1,600 $0.6050
  • 2,400 $0.5781
  • 4,000 $0.5500
$0.5500 / $0.9700 Buy Now
DISTI # ASPI-8040HS-2R2M-T
Avnet Americas Inductor Power Chip Molded/Shielded Wirewound 2.2uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-8040HS-2R2M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.5466
$0.5466 Buy Now
DISTI # 815-ASP8040HS-2R2M-T
Mouser Electronics Power Inductors - SMD IND 2.2uH 10.5A 13.7 mOhms RoHS: Compliant 0
  • 800 $0.5500
  • 4,000 $0.5500
$0.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.5870
$0.5870 Buy Now
Onlinecomponents.com Molded Power Inductor - SMD - 2.2uH ±20% - 23A - DCR: 0.0137 ohm - Tape&Reel RoHS: Compliant 4000 Partner Stock
  • 25 $0.6360
  • 250 $0.5640
  • 500 $0.5530
  • 1,000 $0.5480
  • 2,000 $0.5420
  • 3,000 $0.5360
  • 4,000 $0.5310
$0.5310 / $0.6360 Buy Now
DISTI # 77825977
Verical Moulded SMD Power Inductor RoHS: Compliant Min Qty: 105 Package Multiple: 1 Americas - 4000
  • 1 $0.6000
  • 550 $0.5900
  • 1,100 $0.5800
  • 2,100 $0.5600
  • 4,000 $0.5500
$0.5500 / $0.6000 Buy Now
DISTI # C1S101602236089
Chip1Stop Unclassified 4000
  • 150 $0.7760
  • 550 $0.7580
  • 1,100 $0.6990
  • 2,100 $0.6800
  • 4,000 $0.6620
$0.6620 / $0.7760 Buy Now
Master Electronics Molded Power Inductor - SMD - 2.2uH ±20% - 23A - DCR: 0.0137 ohm - Tape&Reel RoHS: Compliant 4000 Partner Stock
  • 25 $0.6360
  • 250 $0.5640
  • 500 $0.5530
  • 1,000 $0.5480
  • 2,000 $0.5420
  • 3,000 $0.5360
  • 4,000 $0.5310
$0.5310 / $0.6360 Buy Now

CAD Models for ASPI-8040HS-2R2M-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPI-8040HS-2R2M-T by Abracon Corporation

ASPI-8040HS-2R2M-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
3432
Construction
Rectangular
Core Material
METAL ALLOY
DC Resistance
0.0137 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.8 mm
Package Length
8.6 mm
Package Style
SMT
Package Width
8.2 mm
Packing Method
TR, 13 Inch
Rated Current-Max
10.5 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPI-8040HS-2R2M-T
    Abracon Corporation
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-8040HS-2R2M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-8040HS-2R2M-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPI-8040HS-2R2M-T would you like to use for your alert(s)?
  • Please alert me when ASPI-8040HS-2R2M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPI-8040HS-2R2M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-8040HS-2R2M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPI-8040HS-2R2M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-8040HS-2R2M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-8040HS-2R2M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: