Part Details for ASPI-8040HS-4R7N-T by Abracon Corporation
Overview of ASPI-8040HS-4R7N-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-8040HS-4R7N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-8040HS-4R7N-TTR-ND
|
DigiKey | IND 4.7UH 7.25A 32M Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASPI-8040HS-4R7N-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 4.7uH 30% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-8040HS-4R7N-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 4.7uH ±30% - 16.7A - DCR: 0.032 ohm - Tape&Reel RoHS: Compliant | 0 |
|
$0.5460 / $1.1440 | Buy Now |
DISTI #
ASPI-8040HS-4R7N-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 4.7uH 30% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-8040HS-4R7N-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ASPI-8040HS-4R7N-T
ASPI-8040HS-4R7N-T CAD Models
ASPI-8040HS-4R7N-T Part Data Attributes:
|
ASPI-8040HS-4R7N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8040HS-4R7N-T
Abracon Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3432 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 8.6 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |