Datasheets
ASPI-8040HS-R22M-T by: Abracon Corporation

General Purpose Inductor, 0.22uH, 20%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP

Part Details for ASPI-8040HS-R22M-T by Abracon Corporation

Overview of ASPI-8040HS-R22M-T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ASPI-8040HS-R22M-T

Part # Distributor Description Stock Price Buy
DISTI # 535-ASPI-8040HS-R22M-TTR-ND
DigiKey IND 0.22UH 30.7A 1.68M Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # ASPI-8040HS-R22M-T
Avnet Americas Inductor Power Chip Molded/Shielded Wirewound 0.22uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-8040HS-R22M-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.6600
  • 5,600 $0.6424
  • 9,600 $0.6248
  • 20,000 $0.5796
  • 40,000 $0.5628
$0.5628 / $0.6600 Buy Now
DISTI # 815-ASP8040HS-R22M-T
Mouser Electronics Power Inductors - SMD IND 0.22uH 30.7A 1.6 8mOhms 0
  • 800 $0.6660
  • 4,000 $0.6660
  • 9,600 $0.6220
$0.6220 / $0.6660 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.5870
$0.5870 Buy Now
Onlinecomponents.com Molded Power Inductor - SMD - 0.22uH ±20% - 45A - DCR: 0.00168 ohm - Tape&Reel RoHS: Compliant 0
  • 1,000 $1.1440
  • 2,000 $0.7040
  • 3,000 $0.5570
  • 4,000 $0.5460
$0.5460 / $1.1440 Buy Now

Part Details for ASPI-8040HS-R22M-T

ASPI-8040HS-R22M-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASPI-8040HS-R22M-T Part Data Attributes

ASPI-8040HS-R22M-T Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASPI-8040HS-R22M-T Abracon Corporation General Purpose Inductor, 0.22uH, 20%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Case/Size Code 3432
Construction Rectangular
Core Material METAL ALLOY
DC Resistance 0.00168 Ω
Inductance-Nom (L) 0.22 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 3.8 mm
Package Length 8.6 mm
Package Style SMT
Package Width 8.2 mm
Packing Method TR, 13 Inch
Rated Current-Max 30.7 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPI-8040HS-R22M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPI-8040HS-R22M-T by Abracon Corporation

  • Please alert me when ASPI-8040HS-R22M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASPI-8040HS-R22M-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPI-8040HS-R22M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASPI-8040HS-R22M-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPI-8040HS-R22M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPI-8040HS-R22M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: