Part Details for ASPI-8040LR-100M-T by Abracon Corporation
Overview of ASPI-8040LR-100M-T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for ASPI-8040LR-100M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8020
|
Newark | Power Ind, 10Uh, 5.4A, 8.2X8.6X3.8Mm Rohs Compliant: Yes |Abracon ASPI-8040LR-100M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3583 |
|
$0.5980 / $0.9350 | Buy Now |
DISTI #
535-ASPI-8040LR-100M-TCT-ND
|
DigiKey | IND 10UH 6.4A 51.8M Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2976 In Stock |
|
$0.4375 / $1.1300 | Buy Now |
DISTI #
ASPI-8040LR-100M-T
|
Avnet Americas | Power Inductor (SMD), 10 ?H, 5.4 A, Shielded, 6.4 A, ASPI-8040LR - Tape and Reel (Alt: ASPI-8040LR-100M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4348 | Buy Now |
DISTI #
815-ASP8040LR-100M-T
|
Mouser Electronics | Power Inductors - SMD IND 10uH 6.4A 51.8mOhms RoHS: Compliant | 0 |
|
$0.4370 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - SMD - 10uH ±20% - 6.4A - DCR: 0.0518 ohm - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.4265 / $0.5058 | Buy Now |
DISTI #
77825956
|
Verical | SMD Power Inductor RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 4000 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
C1S101600797717
|
Chip1Stop | Unclassified | 4000 |
|
$0.5850 / $0.6740 | Buy Now |
|
Master Electronics | Molded Power Inductor - SMD - 10uH ±20% - 6.4A - DCR: 0.0518 ohm - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.4265 / $0.5058 | Buy Now |
Part Details for ASPI-8040LR-100M-T
ASPI-8040LR-100M-T CAD Models
ASPI-8040LR-100M-T Part Data Attributes
|
ASPI-8040LR-100M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8040LR-100M-T
Abracon Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, SMD, 3432, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3432 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0518 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 8.6 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |