-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 5.15A 16mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W0542
|
Newark | Fixed Ind 2.2Uh 5.15A 12 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-8040S-2R2N-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2940 | Buy Now |
DISTI #
ASPI-8040S-2R2N-TCT-ND
|
DigiKey | FIXED IND 2.2UH 5.15A 12MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2361 / $0.5900 | Buy Now |
DISTI #
ASPI-8040S-2R2N-T
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 5.15 A, Shielded, 7.1 A, 8mm x 8mm x 4.2mm - Tape and Reel (Alt: ASPI-8040S-2R2N-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 / $0.2505 | Buy Now |
DISTI #
815-ASPI-8040S-2R2NT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.2UH 5.15A 12 MOHM RoHS: Compliant | 1000 |
|
$0.2360 / $0.5900 | Buy Now |
|
Future Electronics | ASPI Series 8040 2.2 uH ±30% 5.15 A 12 mΩ SMT Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 2.2uH ±30% - 7.1A - DCR: 0.012 ohm - SRF: 41MHz - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.1647 / $0.2656 | Buy Now |
DISTI #
ASPI-8040S-2R2N-T
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 5.15 A, Shielded, 7.1 A, 8mm x 8mm x 4.2mm - Tape and Reel (Alt: ASPI-8040S-2R2N-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 / $0.2505 | Buy Now |
DISTI #
ASPI-8040S-2R2N-T
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 5.15 A, Shielded, 7.1 A, 8mm x 8mm x 4.2mm - Tape and Reel (Alt: ASPI-8040S-2R2N-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ASPI-8040S-2R2N-T
|
Avnet Asia | Power Inductor (SMD), 2.2 uH, ± 30%, 5.15 A, Shielded, 7.1 A, 8mm x 8mm x 4.2mm (Alt: ASPI-8040S-2R2N-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2750 / $0.3099 | Buy Now |
DISTI #
4142896
|
Farnell | POWER IND, 2.2UH, SHIELDED, 5.15A RoHS: Compliant Min Qty: 1000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.2707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-8040S-2R2N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8040S-2R2N-T
Abracon Corporation
IND 2.2uH 5.15A 16mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3232 | |
Construction | Chip | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Current-Max | 5.15 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |