-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 39uH 1.7A 139mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT390MT | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 | |
CD74HC390M96 | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counters 16-SOIC -55 to 125 | |
CD74HCT390M96 | Texas Instruments | High Speed CMOS Logic Dual Decade Ripple Counter 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7599
|
Newark | General Purpose Inductor, 39Uh, 20%, 1 Element Rohs Compliant: Yes |Abracon ASPI-8040S-390M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$0.2810 / $0.3160 | Buy Now |
DISTI #
97W0551
|
Newark | Fixed Ind 39Uh 1.7A 107 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-8040S-390M-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4700 | Buy Now |
DISTI #
535-ASPI-8040S-390M-TCT-ND
|
DigiKey | FIXED IND 39UH 1.7A 107 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
501 In Stock |
|
$0.2087 / $0.4200 | Buy Now |
DISTI #
ASPI-8040S-390M-T
|
Avnet Americas | Ind Power Shielded Wirewound 39uH 20% 100KHz 1.7A T/R - Tape and Reel (Alt: ASPI-8040S-390M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.2075 | Buy Now |
DISTI #
815-ASPI-8040S-390MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 39UH 1.7A 107 MOHM SMD RoHS: Compliant | 711 |
|
$0.2080 / $0.4200 | Buy Now |
|
Future Electronics | Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.7A 107mOhm DCR T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Shielded Power Inductor - SMD - 39uH ±20% - 1.95A - DCR: 0.107 ohm - SRF: 7.8MHz - Tape&Reel RoHS: Compliant |
33000 Partner Stock |
|
$0.1647 / $0.2656 | Buy Now |
DISTI #
62132821
|
Verical | Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.7A 0.107Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 2127 | Americas - 56650 |
|
$0.2565 | Buy Now |
DISTI #
65683569
|
Verical | Inductor Power Shielded Wirewound 39uH 20% 100KHz 1.7A 0.107Ohm DCR 3131 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 33000 |
|
$0.2730 / $0.3000 | Buy Now |
DISTI #
ASPI8040S390MT-0
|
TME | ASPI-8040S-390M-T Min Qty: 1000 | 33000 |
|
$0.3044 / $0.3346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-8040S-390M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-8040S-390M-T
Abracon Corporation
IND 39uH 1.7A 139mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3232 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3232 | |
Construction | Chip | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.107 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 7.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |