Part Details for ASPI-F1060-1R5M-T by Abracon Corporation
Overview of ASPI-F1060-1R5M-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASPI-F1060-1R5M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPI-F1060-1R5M-TTR-ND
|
DigiKey | IND 1.5UH 24.5A 3.3M Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8003 | Buy Now |
DISTI #
ASPI-F1060-1R5M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 1.5uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-F1060-1R5M-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5410 / $1.7250 | Buy Now |
DISTI #
815-ASPF1060-1R5M-T
|
Mouser Electronics | Power Inductors - SMD IND 1.5uH 24.5A 3.3mOhms RoHS: Compliant | 0 |
|
$1.6800 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $1.6900 | Buy Now |
DISTI #
ASPI-F1060-1R5M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 1.5uH 20% 100kHz SMD T/R - Tape and Reel (Alt: ASPI-F1060-1R5M-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5410 / $1.7250 | Buy Now |
Part Details for ASPI-F1060-1R5M-T
ASPI-F1060-1R5M-T CAD Models
ASPI-F1060-1R5M-T Part Data Attributes:
|
ASPI-F1060-1R5M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-F1060-1R5M-T
Abracon Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Alloy Powder-Core, SMD, 4743, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 4743 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.0033 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.7 mm | |
Package Length | 11.9 mm | |
Package Style | SMT | |
Package Width | 11 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 24.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |