Part Details for ASPI-F6060-100M-T by Abracon Corporation
Overview of ASPI-F6060-100M-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASPI-F6060-100M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2700
|
Newark | Power Ind, 10Uh, 8.4A, Shielded Rohs Compliant: Yes |Abracon ASPI-F6060-100M-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $1.9100 | Buy Now |
DISTI #
535-ASPI-F6060-100M-TCT-ND
|
DigiKey | FIXED IND 10UH 6.9A 28.71 MOHM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7161 / $1.6100 | Buy Now |
DISTI #
ASPI-F6060-100M-T
|
Avnet Americas | - Tape and Reel (Alt: ASPI-F6060-100M-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6553 / $0.7335 | Buy Now |
DISTI #
815-ASPI-F6060-100MT
|
Mouser Electronics | Power Inductors - SMD IND 10uH 6.9A 28.71mOhm RoHS: Compliant | 0 |
|
$0.7220 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $0.7420 | Buy Now |