-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-M2512-R24N-T-ND
|
DigiKey | FIXED IND 240NH SMD Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2133 | Buy Now |
DISTI #
ASPI-M2512-R24N-T
|
Avnet Americas | Power Inductor (SMD), 240 nH, ± 30%, 4.1 A, Shielded, 6.8 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: ASPI-M2512-R24N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1675 / $0.1980 | Buy Now |
DISTI #
815-ASPI-M2512-.24NT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 0.24UH 4.1A 23mOHM RoHS: Compliant | 0 |
|
$0.1980 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1314 / $0.2003 | Buy Now |
DISTI #
ASPI-M2512-R24N-T
|
Avnet Abacus | - Tape and Reel (Alt: ASPI-M2512-R24N-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-M2512-R24N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-M2512-R24N-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 4.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |