-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 2.4A 85mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7524
|
Newark | Power Inductors-Smd Fixed Ind 2.2Uh 2.4A 85Mohm |Abracon ASPI-M3015-2R2M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.2590 / $0.2880 | Buy Now |
DISTI #
51AC1803
|
Newark | Inductor, 2.2Uh, 2.4A, 20%, Shielded, Inductance:2.2Μh, Rms Current (Irms):2.4A, Inductor Construction:Shielded, Saturation Current (Isat):3.6A, Product Range:Aspi-M Series, Power Inductor Case:3Mm X 3Mm X 1.5Mm, Dc Resistance Rohs Compliant: Yes |Abracon ASPI-M3015-2R2M-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1220 |
|
$0.2420 / $0.4910 | Buy Now |
DISTI #
535-ASPI-M3015-2R2M-TCT-ND
|
DigiKey | FIXED IND 2.2UH SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1706 / $0.4500 | Buy Now |
DISTI #
ASPI-M3015-2R2M-T
|
Avnet Americas | Power Inductor (SMD), 2.2 µH, 2.4 A, Shielded, 3.6 A, ASPI-M - Tape and Reel (Alt: ASPI-M3015-2R2M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1621 / $0.1905 | Buy Now |
DISTI #
815-ASPI-M3015-2.2MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 2.2UH 2.4A 85mOHM RoHS: Compliant | 0 |
|
$0.1680 / $0.3800 | Order Now |
|
Future Electronics | ASPI-M Series 3 x 3 x 1.5 mm 2.2 uH ±20% 85 mOhm SMT Miniature Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1820 | Buy Now |
|
Onlinecomponents.com | Miniature Low Profile High Current Inductor - 2.2 µH - ±20% Tolerance - 2.4 A - 85m Ohm Max - Nonstandard Package - 2k Pcs / Reel. RoHS: Compliant |
8000 Partner Stock |
|
$0.1273 / $0.1927 | Buy Now |
DISTI #
ASPI-M3015-2R2M-T
|
Avnet Abacus | Power Inductor (SMD), 2.2 �H, 2.4 A, Shielded, 3.6 A, ASPI-M - Tape and Reel (Alt: ASPI-M3015-2R2M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Miniature Low Profile High Current Inductor - 2.2 µH - ±20% Tolerance - 2.4 A - 85m Ohm Max - Nonstandard Package - 2k Pcs / Reel. RoHS: Compliant |
8000 Partner Stock |
|
$0.1273 / $0.1927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-M3015-2R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-M3015-2R2M-T
Abracon Corporation
IND 2.2uH 2.4A 85mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |