-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 6.8uH 1.6A 200mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPI-M3015-6R8M-T-ND
|
DigiKey | FIXED IND 6.8UH SMD Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2024 | Buy Now |
DISTI #
ASPI-M3015-6R8M-T
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ? 20%, 1.6 A, Shielded, 2.5 A, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: ASPI-M3015-6R8M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3322 | Buy Now |
DISTI #
815-ASPI-M3015-6.8MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 6.8UH 1.6A 200mOHM RoHS: Compliant | 0 |
|
$0.2010 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1694 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1273 / $0.1927 | Buy Now |
DISTI #
ASPI-M3015-6R8M-T
|
Avnet Abacus | - Tape and Reel (Alt: ASPI-M3015-6R8M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPI-M3015-6R8M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-M3015-6R8M-T
Abracon Corporation
IND 6.8uH 1.6A 200mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1212 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Width | 3 mm | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |