-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 0.75uH 22A 2.7mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14308-1-ND
|
DigiKey | FIXED IND 750NH 22A 2.7 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2269 In Stock |
|
$0.6363 / $1.4800 | Buy Now |
DISTI #
ASPIAIG-F1040-R75M
|
Avnet Americas | Power Inductor (SMD), 750 nH, ± 20%, 22 A, Shielded, 39 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: ASPIAIG-F1040-R75M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5038 / $0.6750 | Buy Now |
DISTI #
815-SPIAIGF1040.75MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 0.75UH 22A 2.7mOHM AEC RoHS: Compliant | 801 |
|
$0.5380 / $1.2300 | Buy Now |
DISTI #
V72:2272_19628177
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.75uH 20% 100KHz 22A 0.0027Ohm DCR 4040 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1834 Container: Cut Strips | Americas - 260 |
|
$0.0355 / $0.1355 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
586 In Stock |
|
$0.4742 / $0.6778 | Buy Now |
DISTI #
60856107
|
Verical | Inductor Power Shielded/Molded Wirewound 0.75uH 20% 100KHz 22A 0.0027Ohm DCR 4040 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2048 | Americas - 500 |
|
$0.8811 | Buy Now |
DISTI #
30323492
|
Verical | Inductor Power Shielded/Molded Wirewound 0.75uH 20% 100KHz 22A 0.0027Ohm DCR 4040 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1834 | Americas - 260 |
|
$0.0355 / $0.0367 | Buy Now |
DISTI #
ASPIAIG-F1040-R75M
|
Avnet Americas | Power Inductor (SMD), 750 nH, ± 20%, 22 A, Shielded, 39 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: ASPIAIG-F1040-R75M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5038 / $0.6750 | Buy Now |
|
Master Electronics | RoHS: Compliant |
586 In Stock |
|
$0.4742 / $0.6778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-F1040-R75M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-F1040-R75M-T
Abracon Corporation
IND 0.75uH 22A 2.7mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
DC Resistance | 0.0027 Ω | |
Inductance-Nom (L) | 0.75 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 22 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |