-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.5uH 27A 3mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASPIAIG-F1265-1R5M-T-ND
|
DigiKey | FIXED IND 1.5UH 27A 3 MOHM SMD Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3118 | Buy Now |
DISTI #
ASPIAIG-F1265-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 27 A, Shielded, 45 A, 13.5mm x 12.5mm x 6.2mm - Tape and Reel (Alt: ASPIAIG-F1265-1R5M) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6264 | Buy Now |
DISTI #
815-SPIAIGF12651.5MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1.5UH 27A 3mOHM AEC RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.5100 | Buy Now |
DISTI #
ASPIAIG-F1265-1R5M-T
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 27 A, Shielded, 45 A, 13.5mm x 12.5mm x 6.2mm - Tape and Reel (Alt: ASPIAIG-F1265-1R5M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600556688
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 700 |
|
$0.6640 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-F1265-1R5M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-F1265-1R5M-T
Abracon Corporation
IND 1.5uH 27A 3mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 27 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |