-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 1.2uH 9A 17.9mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-F40-20-155LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions. | |
59202-F40-20-160LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions. | |
59202-F40-20-174LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7620
|
Newark | Power Inductors - Smd Fixed Ind 1.2Uh 9A 17.9Mohm |Abracon ASPIAIG-F4020-1R2M-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.8200 / $1.0300 | Buy Now |
DISTI #
51AC1830
|
Newark | Inductor, Aec-Q200, Shld, 1.2Uh, 20% Rohs Compliant: Yes |Abracon ASPIAIG-F4020-1R2M-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$2.1600 / $2.5200 | Buy Now |
DISTI #
2266-ASPIAIG-F4020-1R2M-TTR-ND
|
DigiKey | FIXED IND 1.2UH 9A 17.9 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
535-14175-1-ND
|
DigiKey | FIXED IND 1.2UH 9A 17.9 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7750 / $1.8600 | Buy Now |
DISTI #
ASPIAIG-F4020-1R2M
|
Avnet Americas | Power Inductor (SMD), 1.2 µH, 9 A, Shielded, 7.8 A, ASPIAIG-F - Tape and Reel (Alt: ASPIAIG-F4020-1R2M) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7702 | Buy Now |
DISTI #
815-SPIAIGF40201.2MT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1.2UH 9A 17.9mOHM RoHS: Compliant | 2696 |
|
$0.8860 / $2.2400 | Buy Now |
|
Future Electronics | ASPIAIG-F Series 1.2 uH 9 A 17.9 mOhm Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
|
Onlinecomponents.com | High Current Shielded SMD Power Inductor AIG - 1.2 µH - ±20% Tolerance - 9 A - 17.9m Ohm Max - Nonstandard Package - 3k pcs / Reel. RoHS: Compliant |
15000 Partner Stock |
|
$0.8640 / $1.6700 | Buy Now |
DISTI #
ASPIAIGF40201R-1
|
TME | ASPIAIG-F4020-1R2M-T Min Qty: 3000 | 15000 |
|
$0.7986 / $0.8742 | Buy Now |
DISTI #
ASPIAIG-F4020-1R2M-T
|
Avnet Abacus | Power Inductor (SMD), 1.2 �H, 9 A, Shielded, 7.8 A, ASPIAIG-F - Tape and Reel (Alt: ASPIAIG-F4020-1R2M-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-F4020-1R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-F4020-1R2M-T
Abracon Corporation
IND 1.2uH 9A 17.9mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
DC Resistance | 0.0179 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.9 mm | |
Package Length | 4.1 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ASPIAIG-F4020-1R2M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPIAIG-F4020-1R2M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTXAL4020F-1R2M | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, 1616, CHIP | Central Technologies | ASPIAIG-F4020-1R2M-T vs CTXAL4020F-1R2M |
NPIM42Z1R2MTRF | General Purpose Inductor, | NIC Components Corp | ASPIAIG-F4020-1R2M-T vs NPIM42Z1R2MTRF |