Inductors
ASPIAIG-F4020-R56M-T
Abracon Corporation
Description: IND 0.56uH 12A 9.3mΩ

Overview of ASPIAIG-F4020-R56M-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
59112-F40-20-155LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions.
59202-F40-20-160LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions.
59202-F40-20-174LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions.

Price & Stock for ASPIAIG-F4020-R56M-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASPIAIG-F4020-R56M-T-ND
DigiKey FIXED IND 560NH 12A 9.3 MOHM SMD Min Qty: 6000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.7750
$0.7750 Buy Now
DISTI # ASPIAIG-F4020-R56M
Avnet Americas Power Inductor (SMD), 560 nH, ± 20%, 12 A, Shielded, 12.6 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: ASPIAIG-F4020-R56M) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.3892
$0.3892 Buy Now
DISTI # 815-SPIAIGF4020.56MT
Mouser Electronics Power Inductors - SMD FIXED IND 0.56UH 12A 9.3mOHM RoHS: Compliant 0
  • 3,000 $0.8860
  • 6,000 $0.8860
$0.8860 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 6,000 $0.8270
$0.8270 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $2.1080
  • 3,000 $1.1160
  • 4,500 $0.7850
  • 6,000 $0.7700
$0.7700 / $2.1080 Buy Now
DISTI # ASPIAIG-F4020-R56M-T
Avnet Abacus Power Inductor (SMD), 560 nH, � 20%, 12 A, Shielded, 12.6 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: ASPIAIG-F4020-R56M-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600553797
Chip1Stop Inductor Surface Mount RoHS: Compliant pbFree: Yes 5970
  • 1 $0.6450
  • 10 $0.4600
  • 25 $0.4421
  • 50 $0.4353
  • 100 $0.4285
  • 250 $0.4216
  • 500 $0.4148
  • 1,000 $0.4080
  • 3,000 $0.4070
$0.4070 / $0.6450 Buy Now

CAD Models for ASPIAIG-F4020-R56M-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPIAIG-F4020-R56M-T by Abracon Corporation

ASPIAIG-F4020-R56M-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
1616
Construction
Rectangular
DC Resistance
0.0093 Ω
Inductance-Nom (L)
0.56 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.9 mm
Package Length
4.1 mm
Package Style
SMT
Package Width
4.1 mm
Packing Method
TR, 13 Inch
Rated Current-Max
12 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPIAIG-F4020-R56M-T
    Abracon Corporation
    IND 0.56uH 12A 9.3mΩ
    VS

Alternate Parts for ASPIAIG-F4020-R56M-T

This table gives cross-reference parts and alternative options found for ASPIAIG-F4020-R56M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPIAIG-F4020-R56M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NPIM42ZR56MTRF General Purpose Inductor, NIC Components Corp ASPIAIG-F4020-R56M-T vs NPIM42ZR56MTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPIAIG-F4020-R56M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPIAIG-F4020-R56M-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPIAIG-F4020-R56M-T would you like to use for your alert(s)?
  • Please alert me when ASPIAIG-F4020-R56M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPIAIG-F4020-R56M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPIAIG-F4020-R56M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPIAIG-F4020-R56M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPIAIG-F4020-R56M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPIAIG-F4020-R56M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: