-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 0.33uH 19A 4.8mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7644
|
Newark | Power Inductors-Smd Fixed Ind 0.33Uh 19A 4.8Mohm |Abracon ASPIAIG-F7020-R33M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$1.0900 | Buy Now |
DISTI #
51AC1855
|
Newark | Inductor, Aec-Q200, Shld, 330Nh, 20% Rohs Compliant: Yes |Abracon ASPIAIG-F7020-R33M-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$1.1400 | Buy Now |
DISTI #
2266-ASPIAIG-F7020-R33M-TTR-ND
|
DigiKey | FIXED IND 330NH 19A 4.8 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$1.0500 / $1.1400 | Buy Now |
DISTI #
535-14204-1-ND
|
DigiKey | FIXED IND 330NH 19A 4.8 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8333 / $1.6700 | Buy Now |
DISTI #
ASPIAIG-F7020-R33M
|
Avnet Americas | Power Inductor (SMD), 330 nH, 19 A, Shielded, 31 A, ASPIAIG-F - Tape and Reel (Alt: ASPIAIG-F7020-R33M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7008 / $0.8250 | Buy Now |
DISTI #
815-SPIAIGF7020.33MT
|
Mouser Electronics | Power Inductors - SMD IND 0.33uH 19A 4.8mOhm RoHS: Compliant | 0 |
|
$0.7850 / $0.7860 | Order Now |
|
Future Electronics | ASPIAG-F7020 Series 0.33 uH ±20% 4.8 mOhm SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7700 | Buy Now |
|
Onlinecomponents.com | High Current Shielded SMD Power Inductor AIG - 330 nH - ±20% Tolerance - 19 A - 4.8m Ohm Max - Nonstandard Package - 2k pcs / Reel. RoHS: Compliant |
8000 Partner Stock |
|
$0.6570 / $0.8340 | Buy Now |
DISTI #
ASPIAIG-F7020-R33M-T
|
Avnet Abacus | Power Inductor (SMD), 330 nH, 19 A, Shielded, 31 A, ASPIAIG-F - Tape and Reel (Alt: ASPIAIG-F7020-R33M-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Current Shielded SMD Power Inductor AIG - 330 nH - ±20% Tolerance - 19 A - 4.8m Ohm Max - Nonstandard Package - 2k pcs / Reel. RoHS: Compliant |
8000 Partner Stock |
|
$0.6570 / $0.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-F7020-R33M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-F7020-R33M-T
Abracon Corporation
IND 0.33uH 19A 4.8mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3130 | |
Construction | Rectangular | |
DC Resistance | 0.0048 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.85 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 19 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |