-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 8.2uH 5.9A 48.73mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7030-1BCPZN-RL | Analog Devices | Mub GHz ISM band TransceiverAL | |
ADF7030-1BCPZN | Analog Devices | Sub GHz ISM band Transceiver | |
EV-ADF70301-915AZ | Analog Devices | Daughter Board 902 MHz - 928 M |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7656
|
Newark | Power Inductors-Smd Fixed Ind 8.2Uh 5.9A |Abracon ASPIAIG-F7030-8R2M-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$1.1400 | Buy Now |
DISTI #
51AC1867
|
Newark | Inductor, Aec-Q200, Shld, 8.2Uh, 20% Rohs Compliant: Yes |Abracon ASPIAIG-F7030-8R2M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1481 |
|
$1.1600 | Buy Now |
DISTI #
2266-ASPIAIG-F7030-8R2M-TTR-ND
|
DigiKey | FIXED IND 8.2UH 5.9A 48.73 MOHM Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.1400 / $1.2000 | Buy Now |
DISTI #
535-14214-1-ND
|
DigiKey | FIXED IND 8.2UH 5.9A 48.73 MOHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7471 / $1.6800 | Buy Now |
DISTI #
ASPIAIG-F7030-8R2M
|
Avnet Americas | Power Inductor (SMD), 8.2 µH, 5.9 A, Shielded, 9 A, ASPIAIG-F - Tape and Reel (Alt: ASPIAIG-F7030-8R2M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6833 | Buy Now |
DISTI #
815-SPIAIGF70308.2MT
|
Mouser Electronics | Power Inductors - SMD IND 8.2uH 5.9A 48.73mOhm RoHS: Compliant | 0 |
|
$0.7860 | Order Now |
|
Future Electronics | ASPIAIG-F Series 8.2 uH 5.9 A 48.73 mOhm Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | High Current Shielded SMD Power Inductor AIG - 8.2 µH - ±20% Tolerance - 5.9 A - 48.73m Ohm Max - Nonstandard Package - 1.5k pcs / Reel. RoHS: Compliant |
6000 Partner Stock |
|
$0.6610 / $0.7970 | Buy Now |
DISTI #
ASPIAIGF70308R-0
|
TME | ASPIAIG-F7030-8R2M-T Min Qty: 1000 | 6000 |
|
$1.1300 / $1.1900 | Buy Now |
DISTI #
C1S101600813325
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 6000 |
|
$1.0600 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-F7030-8R2M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-F7030-8R2M-T
Abracon Corporation
IND 8.2uH 5.9A 48.73mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3130 | |
Construction | Rectangular | |
DC Resistance | 0.04873 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.9 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |