Part Details for ASPIAIG-H6530-R47M-T by Abracon Corporation
Overview of ASPIAIG-H6530-R47M-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ASPIAIG-H6530-R47M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24426869
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 15.5A 0.0066Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 2000 |
|
$0.1250 | Buy Now |
DISTI #
V72:2272_17697435
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 15.5A 0.0066Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1715 Container: Cut Strips | Americas - 2000 |
|
$0.0264 / $0.0764 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
DISTI #
ASPIAIG-H6530-R47M-T
|
Avnet Abacus | INDUCTOR, Power, SMD, H6530 Series, Low profile 3mm height, 0.47 uH, �20%, T&R 1k (Alt: ASPIAIG-H6530-R47M-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for ASPIAIG-H6530-R47M-T
ASPIAIG-H6530-R47M-T CAD Models
ASPIAIG-H6530-R47M-T Part Data Attributes:
|
ASPIAIG-H6530-R47M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-H6530-R47M-T
Abracon Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2826 | |
Construction | Retangular | |
DC Resistance | 0.0066 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 15.5 A | |
Reference Standard | AEC-Q200; TS16949 | |
Self Resonance Frequency | 71 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |