Part Details for ASPIAIG-Q1510-220M-T by Abracon Corporation
Overview of ASPIAIG-Q1510-220M-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for ASPIAIG-Q1510-220M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPIAIG-Q1510-220M-TCT-ND
|
DigiKey | FIXED IND 22UH 16A 15.8MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
285 In Stock |
|
$2.7500 / $5.6100 | Buy Now |
DISTI #
ASPIAIG-Q1510-220M
|
Avnet Americas | Ind Power Molded/Shielded 22uH 20% 100kHz Alloy Powder 16A T/R - Tape and Reel (Alt: ASPIAIG-Q1510-220M) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.7331 | Buy Now |
DISTI #
815-ASPIAIQ1510-220T
|
Mouser Electronics | Power Inductors - SMD 22 UH 20% RoHS: Compliant | 0 |
|
$2.7500 / $5.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $3.3400 | Buy Now |
DISTI #
ASPIAIG-Q1510-220M-T
|
TTI | Power Inductors - SMD 22 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$2.7500 / $2.9400 | Buy Now |
Part Details for ASPIAIG-Q1510-220M-T
ASPIAIG-Q1510-220M-T CAD Models
ASPIAIG-Q1510-220M-T Part Data Attributes
|
ASPIAIG-Q1510-220M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-Q1510-220M-T
Abracon Corporation
IND 22uH 16A 15.8mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 6965 | |
Construction | Rectangular | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.0158 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.7 mm | |
Package Length | 17.5 mm | |
Package Style | SMT | |
Package Width | 16.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 16 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |