Part Details for ASPIAIG-Q7030-3R3M-T by Abracon Corporation
Overview of ASPIAIG-Q7030-3R3M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for ASPIAIG-Q7030-3R3M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0701
|
Newark | Inductor, 3.3Uh, Shielded, 10A, Smd Rohs Compliant: Yes |Abracon ASPIAIG-Q7030-3R3M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1497 |
|
$0.9920 / $1.7500 | Buy Now |
DISTI #
535-ASPIAIG-Q7030-3R3M-TCT-ND
|
DigiKey | FIXED IND 3.3UH 10A 18 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1346 In Stock |
|
$0.6928 / $1.5500 | Buy Now |
DISTI #
ASPIAIG-Q7030-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 µH, 10 A, Shielded, 13 A, ASPIAIG-Q7030 - Tape and Reel (Alt: ASPIAIG-Q7030-3R3M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASPIAIQ7030-3R3T
|
Mouser Electronics | Power Inductors - SMD IND 3.3uH 10A 14m ohm RoHS: Compliant | 1358 |
|
$0.6990 / $1.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.9300 | Buy Now |
Part Details for ASPIAIG-Q7030-3R3M-T
ASPIAIG-Q7030-3R3M-T CAD Models
ASPIAIG-Q7030-3R3M-T Part Data Attributes
|
ASPIAIG-Q7030-3R3M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-Q7030-3R3M-T
Abracon Corporation
IND 3.3uH 10A 14mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3130 | |
Construction | Rectangular | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.9 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |