-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 4.7uH 11A 15.4mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0705
|
Newark | Inductor, 4.7Uh, Shielded, 11A, Smd Rohs Compliant: Yes |Abracon ASPIAIG-Q7050-4R7M-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$1.2900 / $2.2000 | Buy Now |
DISTI #
535-ASPIAIG-Q7050-4R7M-TTR-ND
|
DigiKey | FIXED IND 4.7UH 11A 15.4MOHM SMD Min Qty: 800 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9393 | Buy Now |
DISTI #
ASPIAIG-Q7050-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 µH, 11 A, Shielded, 13 A, ASPIAIG-Q7050 - Tape and Reel (Alt: ASPIAIG-Q7050-4R7M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8040 / $0.9000 | Buy Now |
DISTI #
815-ASPIAIQ70504R7T
|
Mouser Electronics | Power Inductors - SMD 4.7 UH 20% RoHS: Compliant | 606 |
|
$0.9310 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6740 / $0.9100 | Buy Now |
DISTI #
ASPIAIG-Q7050-4R7M-T
|
TTI | Power Inductors - SMD 4.7 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-Q7050-4R7M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-Q7050-4R7M-T
Abracon Corporation
IND 4.7uH 11A 15.4mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3331 | |
Construction | Rectangular | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.0154 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 8.4 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 11 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |