Part Details for ASPIAIG-Q7050-5R6M-T by Abracon Corporation
Overview of ASPIAIG-Q7050-5R6M-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for ASPIAIG-Q7050-5R6M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASPIAIG-Q7050-5R6M-TTR-ND
|
DigiKey | FIXED IND 5.6UH 7A 17.2MOHM SMD Min Qty: 800 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8647 | Buy Now |
DISTI #
ASPIAIG-Q7050-5R6M
|
Avnet Americas | - Tape and Reel (Alt: ASPIAIG-Q7050-5R6M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7857 | Buy Now |
DISTI #
815-ASPIAIQ70505R6T
|
Mouser Electronics | Power Inductors - SMD 5.6 UH 20% RoHS: Compliant | 0 |
|
$0.8280 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6740 / $0.9100 | Buy Now |
DISTI #
ASPIAIG-Q7050-5R6M-T
|
TTI | Power Inductors - SMD 5.6 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8000 | Buy Now |
Part Details for ASPIAIG-Q7050-5R6M-T
ASPIAIG-Q7050-5R6M-T CAD Models
ASPIAIG-Q7050-5R6M-T Part Data Attributes
|
ASPIAIG-Q7050-5R6M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-Q7050-5R6M-T
Abracon Corporation
IND 5.6uH 7A 17.2mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 3331 | |
Construction | Rectangular | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.0172 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 8.4 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |