-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 330uH 0.6A 1603mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0001
|
Newark | Inductor, Shielded, 330Uh, 20%, Aec-Q200, Inductance:330Μh, Rms Current (Irms):600Ma, Inductor Construction:Shielded, Saturation Current (Isat):650Ma, Product Range:Aspiaig-S6055 Series, Power Inductor Case:6Mm X 6Mm X 5.5Mm, Dc Rohs Compliant: Yes |Abracon ASPIAIG-S6055-331M-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 247 |
|
$0.2530 / $0.5230 | Buy Now |
DISTI #
535-13629-1-ND
|
DigiKey | FIXED IND 330UH 600MA 1.603 OHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1881 / $0.4700 | Buy Now |
DISTI #
ASPIAIG-S6055-331M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 330 µH, 600 mA, Shielded, 650 mA, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-331M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1995 | Buy Now |
DISTI #
815-ASPIAIGS6055331T
|
Mouser Electronics | Power Inductors - SMD FIXED IND 330UH 0.6A 1.603OHM RoHS: Compliant | 0 |
|
$0.1880 / $0.4700 | Order Now |
|
Future Electronics | Power Inductors - SMD FIXED IND 330UH 0.6A 1.603OHM RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 5600Reel |
|
$0.1750 / $0.1920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 In Stock |
|
$0.1328 / $0.2116 | Buy Now |
DISTI #
ASPIAIG-S6055-331M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 330 µH, 600 mA, Shielded, 650 mA, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-331M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1995 | Buy Now |
DISTI #
ASPIAIG-S6055-331M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 330 µH, 600 mA, Shielded, 650 mA, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-331M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.1995 | Buy Now |
DISTI #
2709621RL
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 330UH, 20%, AEC-Q200 RoHS: Compliant Min Qty: 50 Container: Reel | 247 |
|
$0.3948 / $0.4653 | Buy Now |
DISTI #
2709621
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 330UH, 20%, AEC-Q200 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 247 |
|
$0.3948 / $0.4932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-S6055-331M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-S6055-331M-T
Abracon Corporation
IND 330uH 0.6A 1603mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | WIREWOUND | |
DC Resistance | 1.603 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: TS 16949 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |