-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 47uH 1.5A 252mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0003
|
Newark | Inductor, Shielded, 47Uh, 20%, Aec-Q200, Inductance:47µh, Rms Current (Irms):1.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Aspiaig-S6055 Series, Power Inductor Case:6Mm X 6Mm X 5.5Mm, Dc Rohs Compliant: Yes |Abracon ASPIAIG-S6055-470M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 271 |
|
$0.2580 / $0.4410 | Buy Now |
DISTI #
535-13624-1-ND
|
DigiKey | FIXED IND 47UH 1.5A 252 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
520 In Stock |
|
$0.1663 / $0.4900 | Buy Now |
DISTI #
ASPIAIG-S6055-470M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 47 ?H, 1.5 A, Shielded, 1.7 A, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-470M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1652 | Buy Now |
DISTI #
815-ASPIAIGS6055470T
|
Mouser Electronics | Power Inductors - SMD FIXED IND 47UH 1.5A 252mOHM RoHS: Compliant | 270 |
|
$0.1660 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1774 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8800 Partner Stock |
|
$0.1328 / $0.2116 | Buy Now |
DISTI #
65690337
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A 0.252Ohm DCR 2424 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 8800 |
|
$0.3500 / $0.4100 | Buy Now |
DISTI #
57297154
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A 0.252Ohm DCR 2424 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1729 | Americas - 536 |
|
$0.1291 / $0.1357 | Buy Now |
DISTI #
ASPIAIGS605547-0
|
TME | ASPIAIG-S6055-470M-T Min Qty: 800 | 8800 |
|
$0.3895 / $0.4679 | Buy Now |
DISTI #
ASPIAIG-S6055-470M-T
|
Avnet Abacus | Power Inductor (SMD), AEC-Q200, 47 �H, 1.5 A, Shielded, 1.7 A, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-470M-T) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-S6055-470M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-S6055-470M-T
Abracon Corporation
IND 47uH 1.5A 252mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.252 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200; TS16949 | |
Self Resonance Frequency | 6.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |