Inductors
ASPIAIG-S6055-680M-T
Abracon Corporation
Description: IND 68uH 1.25A 353mΩ

Overview of ASPIAIG-S6055-680M-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for ASPIAIG-S6055-680M-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC0005
Newark Inductor, Shielded, 68Uh, 20%, Aec-Q200, Inductance:68µh, Rms Current (Irms):1.25A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Aspiaig-S6055 Series, Power Inductor Case:6Mm X 6Mm X 5.5Mm, Dc Rohs Compliant: Yes |Abracon ASPIAIG-S6055-680M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 563
  • 1 $0.4620
  • 10 $0.3430
  • 25 $0.3290
  • 50 $0.3150
  • 100 $0.3010
  • 250 $0.2780
  • 500 $0.2560
  • 1,000 $0.2330
$0.2330 / $0.4620 Buy Now
DISTI # 535-13625-1-ND
DigiKey FIXED IND 68UH 1.25A 353MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 735
In Stock
  • 1 $0.4900
  • 10 $0.3780
  • 25 $0.3416
  • 50 $0.3168
  • 100 $0.2935
  • 250 $0.2653
  • 800 $0.1663
$0.1663 / $0.4900 Buy Now
DISTI # ASPIAIG-S6055-680M
Avnet Americas Power Inductor (SMD), AEC-Q200, 68 µH, 1.25 A, Shielded, 1.4 A, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-680M) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 800 $0.1652
$0.1652 Buy Now
DISTI # 815-ASPIAIGS6055680T
Mouser Electronics Power Inductors - SMD FIXED IND 68UH 1.25A 353mOHM RoHS: Compliant 502
  • 1 $0.4100
  • 10 $0.2710
  • 100 $0.2310
  • 800 $0.1900
  • 24,800 $0.1660
$0.1660 / $0.4100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel 0
Reel
  • 800 $0.1774
$0.1774 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 800 $0.2116
  • 1,600 $0.2084
  • 3,200 $0.2018
  • 5,600 $0.1957
  • 8,000 $0.1873
  • 25,600 $0.1561
  • 50,400 $0.1478
  • 100,000 $0.1328
$0.1328 / $0.2116 Buy Now
DISTI # 61328053
Verical Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.25A 0.353Ohm DCR 2424 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2208 Americas - 709
  • 35 $0.1357
  • 100 $0.1335
  • 250 $0.1313
  • 500 $0.1291
$0.1291 / $0.1357 Buy Now
DISTI # ASPIAIG-S605568
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # ASPIAIG-S6055-680M-T
Avnet Abacus Power Inductor (SMD), AEC-Q200, 68 �H, 1.25 A, Shielded, 1.4 A, ASPIAIG-S6055 - Tape and Reel (Alt: ASPIAIG-S6055-680M-T) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S101600525961
Chip1Stop Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.25A 353mOhm DCR 2424 Automotive T/R RoHS: Compliant pbFree: Yes 709
  • 10 $0.2820
  • 25 $0.2620
  • 100 $0.1930
$0.1930 / $0.2820 Buy Now

CAD Models for ASPIAIG-S6055-680M-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASPIAIG-S6055-680M-T by Abracon Corporation

ASPIAIG-S6055-680M-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
2424
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
2424
Construction
Rectangular
Core Material
NICKEL-ZINC FERRITE
DC Resistance
0.353 Ω
Inductance-Nom (L)
68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5.5 mm
Package Length
6 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR, 13 Inch
Rated Current-Max
1.25 A
Reference Standard
AEC-Q200; TS16949
Self Resonance Frequency
6.4 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ASPIAIG-S6055-680M-T
    Abracon Corporation
    IND 68uH 1.25A 353mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASPIAIG-S6055-680M-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASPIAIG-S6055-680M-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASPIAIG-S6055-680M-T would you like to use for your alert(s)?
  • Please alert me when ASPIAIG-S6055-680M-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASPIAIG-S6055-680M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASPIAIG-S6055-680M-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASPIAIG-S6055-680M-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASPIAIG-S6055-680M-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASPIAIG-S6055-680M-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: