-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 220uH 0.75A 708mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0015
|
Newark | Inductor, Shielded, 220Uh, 20%, Aec-Q200, Inductance:220Μh, Rms Current (Irms):750Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Aspiaig-S8050 Series, Power Inductor Case:8Mm X 8Mm X 5Mm, Dc Rohs Compliant: Yes |Abracon ASPIAIG-S8050-221M-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.3440 / $0.7340 | Buy Now |
DISTI #
535-13660-1-ND
|
DigiKey | FIXED IND 220UH 750MA 708MOHM SM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
770 In Stock |
|
$0.2724 / $0.6600 | Buy Now |
DISTI #
ASPIAIG-S8050-221M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 220 µH, 750 mA, Shielded, 1.1 A, ASPIAIG-S8050 - Tape and Reel (Alt: ASPIAIG-S8050-221M) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2492 / $0.2790 | Buy Now |
DISTI #
815-ASPIAIGS8050221T
|
Mouser Electronics | Power Inductors - SMD FIXED IND 220UH 0.75A 708mOHM RoHS: Compliant | 1019 |
|
$0.2720 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.2480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
900 In Stock |
|
$0.2093 / $0.2802 | Buy Now |
DISTI #
ASPIAIG-S8050-221M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 220 µH, 750 mA, Shielded, 1.1 A, ASPIAIG-S8050 - Tape and Reel (Alt: ASPIAIG-S8050-221M) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2492 / $0.2790 | Buy Now |
DISTI #
ASPIAIG-S8050-221M
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 220 µH, 750 mA, Shielded, 1.1 A, ASPIAIG-S8050 - Tape and Reel (Alt: ASPIAIG-S8050-221M) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2492 / $0.2790 | Buy Now |
DISTI #
2709652
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 220UH, 20%, AEC-Q200 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 90 |
|
$0.5384 / $1.0945 | Buy Now |
DISTI #
2709652RL
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 220UH, 20%, AEC-Q200 RoHS: Compliant Min Qty: 100 Container: Reel | 90 |
|
$0.5384 / $0.6023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASPIAIG-S8050-221M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPIAIG-S8050-221M-T
Abracon Corporation
IND 220uH 0.75A 708mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 3131 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | WIREWOUND | |
DC Resistance | 0.708 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 0.75 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | STANDARD: TS 16949 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |